
* Images are for reference only
BX-DGVC-3.81-4P-B
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DGVC-3.81-4P-B
- JLCPCB Part #
- C49023169
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 3.81mm 300V 4 4P 8A Black Board Side/Socket - Closed Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2140
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2140
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
50+
$0.1005
200+
$0.0928
400+
$0.0833
2400+
$0.0789
5000+
$0.0763
Related Products
Welcome back, may I help you?