
* Images are for reference only
BX-BX-GH1.25-4PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-BX-GH1.25-4PLT
- JLCPCB Part #
- C18077711
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4.25mm 4.2mm 4P 8.25mm Auxiliary Solder Pin Beige GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13955
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13790
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
50+
$0.0814
150+
$0.0737
1000+
$0.0677
2000+
$0.0631
5000+
$0.0608
Related Products
Welcome back, may I help you?