
* Images are for reference only
BX-PH2.0-8PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-8PWT-XM
- JLCPCB Part #
- C52025066
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 1x8P 2A 2mm 8 8P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0734
150+
$0.0631
1000+
$0.0552
2000+
$0.0491
5000+
$0.0459
Related Products
Welcome back, may I help you?