This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BWGNSCNX10-10W4

Extended
Manufacturer
BAT WIRELESS
MFR.Part #
BWGNSCNX10-10W4
JLCPCB Part #
C784392
Package
Plugin,10x10mm
Description
-40℃~+80℃ 1.57542GHz 1.8 10MHz 10mm 10mm 3dBi 4mm 50W 50Ω Ceramic Antenna 插件,10x10mm Antennas ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 66

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 66

In-stock Item Pricing

Qty Unit Price
1+ $0.7597
10+ $0.6194
50+ $0.5065
100+ $0.4372
500+ $0.3968
1000+ $0.3742

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons