
* Images are for reference only
BUL1102EFP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BUL1102EFP
- JLCPCB Part #
- C2971232
- Package
- TO-220FP
- Description
- 1 NPN 1.5V@2A,400mA 100uA 12@2A,5V 12V 30W 450V 4A Half Bridge NPN TO-220FP Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.7898
10+
$1.7447
30+
$1.7141
100+
$1.6835
Related Products
Welcome back, may I help you?