
* Images are for reference only
BTS3408G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3408G
- JLCPCB Part #
- C534770
- Package
- DSO-8
- Description
- -40℃~+150℃ 2 2A 4.5V~60V 480mΩ Active High Low Side Switch 过压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection DSO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8204
10+
$1.5143
30+
$1.3242
100+
$1.1293
500+
$1.0407
1000+
$1.0021
Related Products
Welcome back, may I help you?