
* Images are for reference only
BTS3011TE
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3011TE
- JLCPCB Part #
- C534750
- Package
- TO-252-4
- Description
- -40℃~+150℃ 1 10.7mΩ 10A 3V~28V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$2.8275
10+
$2.3823
30+
$2.1017
100+
$1.8162
500+
$1.6872
1000+
$1.6307
Related Products
Welcome back, may I help you?