F475R07W1H3B11ABOMA1
Extended
* Images are for reference only

F475R07W1H3B11ABOMA1

Attributes
Value
MFR.Part #
F475R07W1H3B11ABOMA1
JLCPCB Part #
C3171154
Package
-
Description
-40℃~+150℃@(Tj) 1.6V@15V,37.5A 275W 37.5A 4.7nF@25V 650V FS (Field Stop) - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)1.6V@15V,37.5A
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)4.7nF@25V
Current - Collector(Ic)37.5A
Pd - Power Dissipation275W
IGBT TypeFS (Field Stop)
Collector-Emitter Breakdown Voltage (Vces)650V