
* Images are for reference only
BTG7003A1EPWXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTG7003A1EPWXUMA1
- JLCPCB Part #
- C22394340
- Package
- TSDSO-14
- Description
- -40℃~+150℃ 1 15.7A 3.6mΩ 4.1V~28V Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TSDSO-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$2.7946
10+
$2.7238
30+
$2.6772
100+
$2.6289
Related Products
Welcome back, may I help you?