
* Images are for reference only
BSMD1206C-0250T
Extended
- Manufacturer
- BHFUSE
- MFR.Part #
- BSMD1206C-0250T
- JLCPCB Part #
- C41398508
- Package
- 1206
- Description
- -55℃~+150℃ 0.00043 1.6mm 250mA 3.2mm 50A 72V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10497
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10471
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
50+
$0.0661
150+
$0.0573
500+
$0.0505
3000+
$0.0452
6000+
$0.0425
Welcome back, may I help you?