This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BRT3-SS-105DM

Extended
Manufacturer
QLRELAY
MFR.Part #
BRT3-SS-105DM
JLCPCB Part #
C22384964
Package
Plugin,29x12.7mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 15ms 16A 16A@250VAC 250V@AC 400mW 5V 6 62.5Ω 8ms Non-Polarized - Single Coil Silver Alloy 插件,29x12.7mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 197

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 197

In-stock Item Pricing

Qty Unit Price
1+ $1.1936
10+ $0.9904
50+ $0.8597
100+ $0.7339
500+ $0.6775
1000+ $0.6517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons