* Images are for reference only
HSMM-A400-W8QM2
- Manufacturer
- BROADCOM LIMITED
- MFR.Part #
- HSMM-A400-W8QM2
- JLCPCB Part #
- C5762899
- Package
- PLCC-4
- Description
- Green 525nm LED Indication - Discrete 3.8V 4-PLCC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HSMM-A400-W8QM2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HSMM-A400-W8QM2 technical specifications, attributes, and parameters.
HSMM-A400-W8QM2 symbol, PCB footprint from the free EasyEDA PCB design tool.
HSMM-A400-W8QM2 datasheets or manufacturer documentation.
Datasheet: HSMM-A400-W8QM2 Datasheet (PDF)
Minimum: 9
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products