* Images are for reference only
2100LL-181-H-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 2100LL-181-H-RC
- JLCPCB Part #
- C1330225
- Package
- Plugin,D=21.8mm
- Description
- 3.7A 180uH ±15% Plugin,D=21.8mm Power Inductors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2100LL-181-H-RC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2100LL-181-H-RC technical specifications, attributes, and parameters.
2100LL-181-H-RC symbol, PCB footprint from the free EasyEDA PCB design tool.
2100LL-181-H-RC datasheets or manufacturer documentation.
Datasheet: 2100LL-181-H-RC Datasheet (PDF)
Minimum: 5
Full Reel: 144
Total: $0
Available Order Qty: 0
In-stock Item Pricing