* Images are for reference only
CM453232-561KL
- Manufacturer
- BOURNS INC
- MFR.Part #
- CM453232-561KL
- JLCPCB Part #
- C2045775
- Package
- 1812
- Description
- Power Inductors - SMD 560uH 10% Wirewound
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CM453232-561KL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CM453232-561KL technical specifications, attributes, and parameters.
CM453232-561KL symbol, PCB footprint from the free EasyEDA PCB design tool.
CM453232-561KL datasheets or manufacturer documentation.
Datasheet: CM453232-561KL Datasheet (PDF)
Minimum: 51
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing