* Images are for reference only
LQH43NH3R9J03L
- Manufacturer
- MURATA MANUFACTURING CO LTD
- MFR.Part #
- LQH43NH3R9J03L
- JLCPCB Part #
- C2048773
- Package
- 1812
- Description
- 3.9 µH Unshielded Drum Core, Wirewound Inductor 650 mA 144mOhm Max 1812 (4532 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LQH43NH3R9J03L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LQH43NH3R9J03L technical specifications, attributes, and parameters.
LQH43NH3R9J03L symbol, PCB footprint from the free EasyEDA PCB design tool.
LQH43NH3R9J03L datasheets or manufacturer documentation.
Datasheet: LQH43NH3R9J03L Datasheet (PDF)
Minimum: 30
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
GCM1555C1H561FA16D
MURATA MANUFACTURING CO LTD
$0.0234
-
GRM188Z71A106KA73D
MURATA MANUFACTURING CO LTD
$0.06
-
CSTNE24M0VH3C000R0
MURATA MANUFACTURING CO LTD
$0.0365
-
PRG18BB471MB1RB
MURATA MANUFACTURING CO LTD
$0.0365
-
MYRBP500080B21RD
MURATA MANUFACTURING CO LTD
$0.0365
-
LQH44PN101MPRL
MURATA MANUFACTURING CO LTD
$0.0365