
* Images are for reference only
W5M1200J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- W5M1200J
- JLCPCB Part #
- C5830963
- Package
- Plugin,D6.5xL17.5mm
- Description
- -55℃~+200℃ 120Ω 5W Wirewound Resistor ±300ppm/℃ ±5% Plugin,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2990
200+
$0.1194
500+
$0.1154
1000+
$0.1134
Welcome back, may I help you?