
* Images are for reference only
TC33X-1-503E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- TC33X-1-503E
- JLCPCB Part #
- C7066949
- Package
- SMD
- Description
- 1 100mW 50kΩ ±25% ±250ppm/℃ SMD Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
10+
$0.3324
30+
$0.2922
100+
$0.2425
500+
$0.2184
1000+
$0.2056
Related Products
Welcome back, may I help you?