This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR5018-2R5Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRR5018-2R5Y
JLCPCB Part #
C2050717
Package
SMD,5.8x5.8mm
Description
2.4A 2.5uH 2.7A 40mΩ ±30% SMD,5.8x5.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3480
200+ $0.1347
500+ $0.1300
1000+ $0.1276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons