
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,5.8x5.8mm | |
| Current - Saturation(Isat) | 1.5A | |
| Inductance | 7.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.35A | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR5018-7R5Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,5.8x5.8mm | |
| Current - Saturation(Isat) | 1.5A | |
| Inductance | 7.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.35A | |
| DC Resistance(DCR) | 90mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR5018-7R5Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR5018-7R5Y datasheets or manufacturer documentation.
Datasheet: SRR5018-7R5Y Datasheet (PDF)
The SRR5018-7R5Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.