
* Images are for reference only
SRR4828A-220M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4828A-220M
- JLCPCB Part #
- C2045470
- Package
- SMD,4.8x4.8mm
- Description
- 145.9mΩ 22uH 680mA 680mA AEC-Q200 ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0468
10+
$0.8573
30+
$0.7530
100+
$0.6342
500+
$0.5828
1000+
$0.5587
Related Products
Welcome back, may I help you?