
* Images are for reference only
SRR1260A-8R2Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1260A-8R2Y
- JLCPCB Part #
- C2045937
- Package
- SMD,12.5x12.5mm
- Description
- 19.5mΩ 5.7A 5.8A 8.2uH AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5346
200+
$0.2068
600+
$0.2003
1200+
$0.1971
Welcome back, may I help you?