This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0804-180Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0804-180Y
JLCPCB Part #
C2050564
Package
SMD,8x10.5mm
Description
1.5A 18uH 190mΩ 900mA ±15% SMD,8x10.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4028
200+ $0.1560
500+ $0.1504
1000+ $0.1478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons