
* Images are for reference only
SRR0604-2R2ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-2R2ML
- JLCPCB Part #
- C2042371
- Package
- SMD,6.5x6.5mm
- Description
- 2.2uH 2.5A 3.5A 32mΩ ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.6324
10+
$0.6179
30+
$0.6066
100+
$0.5969
Related Products
Welcome back, may I help you?