
* Images are for reference only
SRR0603-150ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0603-150ML
- JLCPCB Part #
- C2044944
- Package
- SMD,6.5x6.5mm
- Description
- 1.2A 15uH 180mΩ 900mA ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2441
10+
$0.2393
30+
$0.2360
100+
$0.2328
Related Products
Welcome back, may I help you?