This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP7028AA-6R8M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP7028AA-6R8M
JLCPCB Part #
C3224095
Package
SMD,7.1x6.6mm
Description
4.5A 50mΩ 6.8uH 6A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.3703
10+ $1.3398
30+ $1.3190
100+ $1.2982

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons