This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1040VA-150M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1040VA-150M
JLCPCB Part #
C3223219
Package
SMD,11x10mm
Description
15uH 50mΩ 7.6A 7A AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $1.4889
10+ $1.4535
30+ $1.4294
100+ $1.4054

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons