
* Images are for reference only
SRP7028A-2R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028A-2R5M
- JLCPCB Part #
- C1332420
- Package
- SMD,7.3x6.6mm
- Description
- 13A 2.5uH 20mΩ 7A AEC-Q200 ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.3834
10+
$1.1359
30+
$0.9994
100+
$0.8451
500+
$0.7761
1000+
$0.7455
Related Products
Welcome back, may I help you?