
* Images are for reference only
SRP5030C-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030C-5R6M
- JLCPCB Part #
- C1012654
- Package
- SMD,5.2x5.7mm
- Description
- 3.6A 5.6uH 55mΩ 5A ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6298
200+
$0.2449
500+
$0.2352
1000+
$0.2320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?