
* Images are for reference only
055655
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 055655
- JLCPCB Part #
- C19945823
- Package
- -
- Description
- 10kHz~300kHz 9.4Ω - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1798
240+
$2.0681
480+
$1.9987
960+
$1.9648
Related Products
Welcome back, may I help you?