
* Images are for reference only
SRP4012CC-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP4012CC-2R2M
- JLCPCB Part #
- C27524036
- Package
- SMD,4x4mm
- Description
- 2.2uH 2.8A 3.5A 69.2mΩ Molded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7509
10+
$0.7348
30+
$0.7251
100+
$0.7139
Related Products
Welcome back, may I help you?