
* Images are for reference only
SRP3012CC-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3012CC-1R5M
- JLCPCB Part #
- C24288297
- Package
- SMD,3.5x3.2mm
- Description
- 1.5uH 3A 4A 71mΩ Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1212
10+
$1.0970
30+
$1.0808
100+
$1.0647
Related Products
Welcome back, may I help you?