
* Images are for reference only
SRP2512-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP2512-1R0M
- JLCPCB Part #
- C2045230
- Package
- 1008
- Description
- 1uH 3.4A 3.4A 49mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8095
10+
$0.6601
30+
$0.5847
100+
$0.5108
500+
$0.4658
1000+
$0.4433
Related Products
Welcome back, may I help you?