This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1513CA-6R8M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1513CA-6R8M
JLCPCB Part #
C17335902
Package
SMD,16.5x15.5mm
Description
27A 37A 4.2mΩ 6.8uH AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4539
200+ $2.1771
500+ $2.1048
1000+ $2.0679

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons