
* Images are for reference only
SRP1270-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1270-3R3M
- JLCPCB Part #
- C3223420
- Package
- SMD,13.7x13.7mm
- Description
- 18A 3.3uH 35A 6.6mΩ ±20% SMD,13.7x13.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
10+
$0.9537
30+
$0.9377
100+
$0.9216
Welcome back, may I help you?