This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1245C-2R2M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1245C-2R2M
JLCPCB Part #
C17187872
Package
SMD,13.5x12.6mm
Description
2.2uH 25A 40A 5mΩ ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3100
200+ $0.5234
500+ $0.5057
1000+ $0.4961

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons