
* Images are for reference only
SRP1265C-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265C-2R2M
- JLCPCB Part #
- C17505086
- Package
- SMD,13.5x12.6mm
- Description
- 2.2uH 25A 4.8mΩ 40A ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0115
200+
$0.4046
500+
$0.3902
1000+
$0.3838
Related Products
Welcome back, may I help you?