
* Images are for reference only
SRP1245CC-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1245CC-2R2M
- JLCPCB Part #
- C26797616
- Package
- SMD,12.5x12.5mm
- Description
- 2.2uH 25A 4.3mΩ 40A Molded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5295
10+
$1.4973
30+
$1.4748
100+
$1.4523