
* Images are for reference only
SRP1038WA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038WA-1R5M
- JLCPCB Part #
- C17492884
- Package
- SMD,11x10mm
- Description
- 1.5uH 22A 24A 4.5mΩ AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1982
200+
$0.8770
500+
$0.8480
1000+
$0.8334
Welcome back, may I help you?