This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRT0805-BZ-6R98ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CRT0805-BZ-6R98ELF
JLCPCB Part #
C7115682
Package
0805
Description
-55℃~+155℃ 125mW 6.98Ω Thin Film Resistor ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2015
200+ $0.0805
500+ $0.0777
1000+ $0.0764

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons