
* Images are for reference only
SRP1038CC-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-2R2M
- JLCPCB Part #
- C22454584
- Package
- SMD,10x10mm
- Description
- 15A 2.2uH 27A 6.5mΩ Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7928
10+
$0.7751
30+
$0.7639
100+
$0.7526
Related Products