
* Images are for reference only
SRP0615-3R3K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0615-3R3K
- JLCPCB Part #
- C17362511
- Package
- -
- Description
- 3.3uH 43.3mΩ 5.3A 8A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3116
200+
$0.5234
500+
$0.5057
1000+
$0.4977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?