
* Images are for reference only
SRF1280A-8R2Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF1280A-8R2Y
- JLCPCB Part #
- C7016909
- Package
- SMD-4P,12.5x12.5mm
- Description
- 12.2A 19.1mΩ 6.32A 8.2uH AEC-Q200 ±30% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1785
200+
$0.8702
400+
$0.8412
800+
$0.8266
Welcome back, may I help you?