
* Images are for reference only
SRF1260A-681M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF1260A-681M
- JLCPCB Part #
- C7084469
- Package
- SMD-4P,12.5x12.5mm
- Description
- 1.212Ω 680uH 700mA 850mA AEC-Q200 ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0890
200+
$0.8340
400+
$0.8066
800+
$0.7921
Welcome back, may I help you?