
* Images are for reference only
SRF1260-821M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF1260-821M
- JLCPCB Part #
- C6824493
- Package
- SMD-4P,12.5x12.5mm
- Description
- 1.46Ω 600mA 770mA 820uH ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1649
200+
$0.4660
400+
$0.4499
800+
$0.4419
Welcome back, may I help you?