
* Images are for reference only
SF-2410FP200T-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-2410FP200T-2
- JLCPCB Part #
- C3167030
- Package
- 2410
- Description
- -55℃~+125℃ 1.08 125V 125V 2.5mm 2A 50A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9152
10+
$0.8943
30+
$0.8815
100+
$0.8670
Related Products
Welcome back, may I help you?