
* Images are for reference only
SRP6540-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6540-3R3M
- JLCPCB Part #
- C2041338
- Package
- SMD,6.5x7.2mm
- Description
- 23mΩ 3.3uH 6.5A 7A ±20% SMD,6.5x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2290
10+
$0.1810
30+
$0.1604
100+
$0.1349
500+
$0.1235
1200+
$0.1165
Related Products
Welcome back, may I help you?