This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SF-2410FA2000W-2

Extended
Manufacturer
BOURNS
MFR.Part #
SF-2410FA2000W-2
JLCPCB Part #
C3159743
Package
SMD,6.3x2.5mm
Description
-55℃~+125℃ 126.2 2.49mm 20A 3.4mm 300A@32V 65V Surface Mount Fuse SMD,6.3x2.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 113

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 113

In-stock Item Pricing

Qty Unit Price
1+ $1.8885
10+ $1.6065
30+ $1.4293
100+ $1.2472
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons