This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SF-1206SA200M-2

Extended
Manufacturer
BOURNS
MFR.Part #
SF-1206SA200M-2
JLCPCB Part #
C3177475
Package
1206
Description
-55℃~+150℃ 0.85mm 1.6mm 2A 3.2mm 50A@65V 65V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 39

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $2.0996
10+ $1.7854
30+ $1.5888
100+ $1.3874

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons