
* Images are for reference only
SF-1206S300-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206S300-2
- JLCPCB Part #
- C1972473
- Package
- 1206
- Description
- -20℃~+105℃ 0.933 1.6mm 3.2mm 32V 3A 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 842
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
50+
$0.1393
150+
$0.1227
500+
$0.1019
2500+
$0.0927
5000+
$0.0872
Related Products
Welcome back, may I help you?