
* Images are for reference only
SF-1206HH2500R-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206HH2500R-2
- JLCPCB Part #
- C25685462
- Package
- 1206
- Description
- -55℃~+150℃ 1.65mm 1.9mm 171.7 1mm 200A@50V 25A 50V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6956
10+
$0.6812
30+
$0.6715
100+
$0.6603
Related Products
Welcome back, may I help you?